ECC08DSXH

Heilind Number:SULECC08DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DSXH
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DSXH

Detailed Description

Introducing the ECC08DSXH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a gender-specific Female orientation with a single row of 8 positions, this connector offers reliable termination through Thru Hole mounting with a 2.54mm pitch. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and longevity, suitable for demanding applications. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. The Full Bellow contact type and Matte Tin termination further enhance its performance, even in harsh environments with an operating temperature range of -65 to 125°C. Compact yet sturdy, the ECC08DSXH boasts a connector height of 10.95mm and a width of 8.38mm, making it ideal for space-constrained PCB layouts. Trust in this connector for secure and high-speed data transfer, meeting the stringent requirements of modern electronics.