ECC08DSXI

Heilind Number:SULECC08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DSXI
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DSXI

Detailed Description

Introducing the ECC08DSXI, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission in demanding environments. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and optimal conductivity. With an amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power delivery. The female gender, single row design with threaded mount type and thru-hole termination method make installation a breeze. Each of the 8 positions boasts gold-plated phosphor bronze contacts, meeting stringent quality standards. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers versatility for various applications. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained setups. Trust the ECC08DSXI for superior connectivity in your electronic systems.