ECC08DSXN

Heilind Number:SULECC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DSXN
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DSXN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECC08DSXN, offers high-quality performance for your electronic connection needs. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring a single row design with 8 positions, it's ideal for various board-to-board or card edge connector applications. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and thru-hole termination method make installation straightforward. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Whether for commercial or industrial use, this ECC08DSXN connector ensures secure and stable connections in your electronic systems.