| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTAD-S189 |
ECC08DTAD-S189
| Heilind Number: | SULECC08DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DTADS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its 16 gold-plated contact loops offer a low-resistance, high-speed interface, while the right-angle orientation and clearance hole mount type allow for versatile installation. Operating at a maximum voltage of 700 VAC and 3 A current, it meets stringent industry standards for safety and performance. The ECC08DTADS189 is ideal for aerospace, defense, and industrial applications where durability and signal integrity are paramount. Upgrade your interconnect system with this top-of-the-line connector for seamless and efficient PCB connections.

