ECC08DTAD

Heilind Number:SULECC08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTAD

Detailed Description

Introducing the ECC08DTAD, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows with a contact pitch of 2.54mm, ensuring secure and efficient data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power delivery. The contact material is made of durable Phosphor Bronze, plated with gold for enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type make installation easy and convenient. With 16 positions and loop bellow contact type, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation on PCBs. Terminated through holes with matte tin plating, it guarantees long-term performance and durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECC08DTAD is a reliable solution for your connectivity needs.