ECC08DTAI

Heilind Number:SULECC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTAI

Detailed Description

Introducing the ECC08DTAI Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity. With a 3A amperage and 700VAC voltage rating, it supports efficient power delivery. The female gender, threaded mount type, and 2-row configuration facilitate secure and stable connections. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. At a pitch of 2.54mm (.1 in) and loop bellow contact type, signal integrity is maintained even in demanding environments. With 16 positions and right-angle orientation, it offers versatility in PCB layouts. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliability in harsh conditions. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet highly functional. The ECC08DTAI is the perfect solution for demanding applications in industries such as aerospace, telecommunications, and automotive.