| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DTAN |
ECC08DTAN
| Heilind Number: | SULECC08DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DTAN Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The termination method of Thru Hole and pitch of 2.54mm allow for secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and loop bellow contact type offer flexibility in installation. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Trust the ECC08DTAN for efficient and durable board-to-board connections in your electronic designs.

