ECC08DTAS

Heilind Number:SULECC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTAS

Detailed Description

Introducing the ECC08DTAS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features a sturdy PBT housing and durable Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and long-term performance. With a 2.54mm pitch and 16 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it suitable for various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is ideal for demanding applications. Its matte tin termination plating guarantees secure soldering. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC08DTAS excels, meeting the highest standards for quality and reliability. Upgrade your connectivity solutions with this essential component.