ECC08DTAT-S189

Heilind Number:SULECC08DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTAT-S189

Detailed Description

The ECC08DTAT-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a 3A amperage and a maximum voltage of 700 VAC, it guarantees safe and stable power transmission. The female gender and right-angle orientation, along with the threaded mount type, make it easy to install and suitable for various applications. Gold-plated contacts on a loop bellow contact type offer excellent conductivity and signal integrity. With 16 positions and two rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is dependable even in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation on PCBs. The matte tin termination plating adds to its durability and conductivity. Perfect for use in industries where reliability is paramount, such as aerospace, defense, or telecommunications. Elevate your connectivity solutions with the ECC08DTATS189.