ECC08DTAT

Heilind Number:SULECC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTAT

Detailed Description

Introducing SKU ECC08DTAT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A current rating and 700VAC voltage, it offers robust power transmission. The female connector with two rows and a threaded mount type guarantees secure assembly. Its gold-plated contacts on Phosphor Bronze provide excellent conductivity. The right-angle orientation and loop bellow contact type make it ideal for space-saving installations. With 16 positions and a 2.54mm pitch, it enables efficient signal transfer on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. The Matte Tin termination plating ensures long-term durability. This ECC08DTAT connector, part of our Board To Board PCB Connectors and Card Edge Connectors range, is the perfect choice for high-reliability applications.