| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTBD-S189 |
ECC08DTBD-S189
| Heilind Number: | SULECC08DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DTBDS189, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The Right Angle orientation and Clearance Hole mount type offer versatility in installation. Its gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With 16 positions and a pitch of 2.54mm, it facilitates precise PCB connections. The ECC08DTBDS189 is the perfect choice for industrial and commercial electronics, where performance and reliability are paramount.

