| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTBD |
ECC08DTBD
| Heilind Number: | SULECC08DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC08DTBD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a dual-row configuration and 16 positions, this connector offers ample connectivity options. Featuring a durable construction with PBT and phosphor bronze materials, it ensures longevity even in demanding environments. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and right-angle orientation facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC08DTBD for secure and high-speed data transmission in your projects.

