ECC08DTBH

Heilind Number:SULECC08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTBH

Detailed Description

Introducing the ECC08DTBH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures secure connections in any application. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The clearance hole mount type and 2.54mm pitch make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation provide flexibility in design. With 16 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, suits space-constrained layouts. Matte tin termination plating ensures long-term performance. The ECC08DTBH is a standout choice for engineers seeking top-tier connectivity solutions for their PCB designs.