ECC08DTBI-S189

Heilind Number:SULECC08DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTBI-S189

Detailed Description

The ECC08DTBI-S189 Board to Board PCB Connector is a high-quality component designed for reliable and efficient electrical connections. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of applications. Its gender is female, featuring two rows of 16 positions each, ensuring ample connectivity options. The contact material is durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and demanding environments. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. The termination method is through-hole, with matte tin plating for secure soldering. Measuring 15.49mm in height and 9.4mm in width, this component offers a compact yet robust solution for your connectivity needs. Whether used in consumer electronics or industrial machinery, the ECC08DTBIS189 ensures dependable performance.