ECC08DTBI

Heilind Number:SULECC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTBI

Detailed Description

The ECC08DTBI is a high-performance board-to-board PCB connector designed for optimal conductivity and durability. Featuring PBT and Phosphor Bronze construction, this female connector with two rows offers reliable connectivity in various electronic applications. With a 3A amperage rating and gold contact plating, it ensures efficient power transmission. The threaded mount type and right-angle orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. Each of the 16 positions has a loop bellow contact type, guaranteeing secure connections. With a compact size and a termination method of thru-hole, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances longevity, making it a dependable choice for high-reliability systems.