ECC08DTBS

Heilind Number:SULECC08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTBS

Detailed Description

The ECC08DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, right-angle configuration with side-hole mounting and thru-hole termination method offers versatile installation options. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission. Meeting stringent quality standards, this connector has a 700 VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 125°C. With 16 positions and a pitch of 2.54mm, it offers ample connectivity for complex PCB layouts. The ECC08DTBS is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.