ECC08DTBT-S189

Heilind Number:SULECC08DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTBT-S189

Detailed Description

Introducing the ECC08DTBTS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and threaded mount type, this female connector ensures secure attachment in any application. Featuring two rows of gold-plated phosphor bronze contacts, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The loop bellow contact type and right-angle orientation offer versatility in circuit board layouts. With 16 positions and a pitch of 2.54mm, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Whether in industrial machinery or consumer electronics, the ECC08DTBTS189 ensures high reliability and performance, making it an essential component for your PCB assembly needs.