ECC08DTBT

Heilind Number:SULECC08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTBT

Detailed Description

Introducing the ECC08DTBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 16 positions, it offers ample connectivity options, all with gold-plated Loop Bellow contacts for optimal signal integrity. The threaded, right-angle mount and thru-hole termination method guarantee easy and secure installation, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the ECC08DTBT is compact yet robust, making it ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for superior performance and durability in your PCB designs.