| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTKD |
ECC08DTKD
| Heilind Number: | SULECC08DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DTKD, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector is ideal for applications requiring a reliable and space-saving solution. Featuring PBT and phosphor bronze construction, it offers durability and efficient conductivity. The 16 positions with gold-plated contacts ensure secure connections with low contact resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The straight orientation and clearance hole mount type facilitate easy installation. With a temperature range of -65 to 125°C, it is suitable for diverse operating environments. Trust the ECC08DTKD for seamless board-to-board connectivity in your projects.

