ECC08DTKH

Heilind Number:SULECC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTKH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our ECC08DTKH Female Connector is designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The connector, with two rows and 16 positions, offers ample connectivity in a compact form. Its Clearance Hole mount type and Thru Hole termination method facilitate easy installation on PCBs. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The Loop Bellow contact type and straight orientation further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, it fits snugly on boards while providing a tail length of 4.83mm for efficient soldering. With Matte Tin termination plating, it ensures secure and durable connections. This connector is ideal for use in hi-rel environments, making it a reliable choice for demanding applications.