ECC08DTKI

Heilind Number:SULECC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTKI

Detailed Description

Introducing SKU ECC08DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage resistance of 700VAC, it is perfect for power and signal transmission. The female gender, threaded mount type, and through-hole termination method facilitate secure and stable installation. Featuring 16 positions arranged in two rows with a 2.54mm pitch, it offers ample connectivity options. The contacts, made of phosphor bronze and plated with gold, guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it ensures excellent solderability. Trust in the ECC08DTKI for your critical connectivity needs.