ECC08DTKN

Heilind Number:SULECC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTKN

Detailed Description

Introducing the ECC08DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector ensures durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The female gender, dual-row design with 16 positions, and straight orientation offer versatile connectivity options. Using Thru Hole termination with gold-plated Phosphor Bronze contacts, it ensures secure and low-resistance connections. With a 2.54mm pitch and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's compact size, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the ECC08DTKN for seamless and high-speed data transmission in your electronic designs.