| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DTKS |
ECC08DTKS
| Heilind Number: | SULECC08DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTKS |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The connector, with a straight orientation and side hole mount type, offers easy and secure installation. Its 16 positions with a pitch of 2.54 mm allow for efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures a stable connection. Perfect for high-performance electronic systems, the ECC08DTKS connector is a reliable solution for your connectivity needs.

