ECC08DTMD-S189

Heilind Number:SULECC08DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMD-S189

Detailed Description

ECC08DTMD-S189 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a current rating of 3A and a high voltage tolerance of 700 VAC, this female connector is suitable for demanding applications. The two rows of contacts, terminated through clearance holes, offer secure connectivity on PCBs. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. Its right-angle orientation and loop bellow contact type make it ideal for space-saving installations. With 16 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it suits compact designs. Matte Tin termination plating ensures corrosion resistance. This ECC08DTMDS189 model, falling under the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.