ECC08DTMD

Heilind Number:SULECC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTMD

Detailed Description

ECC08DTMD features a robust design catering to high-reliability applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures durability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Boasting two rows of 16 loop bellow contacts plated with gold, it offers reliable connectivity with a pitch of 2.54mm. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this right-angle connector is suitable for diverse industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Designed for board-to-board and card edge connections, it is a vital component in electronic assemblies. Terminated with matte tin, it ensures optimal signal integrity. The ECC08DTMD is the perfect choice for mission-critical applications where performance and longevity are paramount.