ECC08DTMH-S189

Heilind Number:SULECC08DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMH-S189

Detailed Description

Introducing the ECC08DTMHS189, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows, each with 16 positions, offering ample room for versatile applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and robustness in operation. The Gold contact plating guarantees excellent signal conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and .25-inch tail length facilitate easy installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and demanding environments. The ECC08DTMHS189 is a top choice for engineering professionals seeking high-reliability connectors for their PCB designs.