| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTMH |
ECC08DTMH
| Heilind Number: | SULECC08DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTMH |
| ECAD Model: |
Specifications
Detailed Description
The ECC08DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts, it offers ample connectivity options. The termination method of clearance hole and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its right-angle orientation and loop bellow contact type make it suitable for compact designs. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector's matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the ECC08DTMH is a dependable solution for your connectivity needs.

