ECC08DTMI-S189

Heilind Number:SULECC08DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMI-S189

Detailed Description

This ECC08DTMIS189 board-to-board PCB connector offers reliable connectivity with its PBT and phosphor bronze construction. Featuring a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. With a female gender and right-angle orientation, it's suitable for various applications. The 16-position, 2-row design allows for ample connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transfer. Threaded mounting and through-hole termination provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is durable in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient. Matte tin termination plating enhances its longevity. Perfect for high-reliability electronic systems, the ECC08DTMIS189 is a versatile and robust connector solution.