ECC08DTMI

Heilind Number:SULECC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMI

Detailed Description

Introducing the ECC08DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring a contact type of Loop Bellow and contact plating in gold, it ensures optimal signal transmission with a voltage rating of 700VAC and an amperage of 3A. The termination method is through-hole with phosphor bronze contacts, providing durability and stability even in harsh environments. Its threaded mount type and right-angle orientation make it easy to install, while the matte tin termination plating enhances soldering reliability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC08DTMI for secure and efficient board-to-board connections.