| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DTMN-S189 |
ECC08DTMN-S189
| Heilind Number: | SULECC08DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
ECC08DTMN-S189 features a robust design ideal for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The connector, made of PBT and Phosphor Bronze with Gold plating, guarantees durability and efficient conductivity. Its loop bellow contact type and right-angle orientation offer secure connections in tight spaces. With 16 positions arranged in 2 rows and a pitch of 2.54 mm, it suits various PCB layouts. The termination method of Thru Hole with Matte Tin plating ensures easy and stable installation. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for board-to-board and card edge connectivity in demanding environments.

