| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECC08DTMN |
ECC08DTMN
| Heilind Number: | SULECC08DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DTMN Board to Board PCB Connector, a reliable solution for your electronic connectivity needs. This female connector, featuring two rows and 16 positions, ensures secure and efficient data transfer. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole mounting ensures easy installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact design, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained environments. Trust in the ECC08DTMN for high-performance connectivity in your PCB projects.

