ECC08DTMS-S189

Heilind Number:SULECC08DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMS-S189

Detailed Description

The ECC08DTMS-S189 connector offers reliable performance in board-to-board PCB connectivity. With a female gender and two rows, it features a side hole mount and through-hole termination method, ensuring secure attachment. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity. Gold-plated phosphor bronze contacts provide excellent conductivity, suitable for a wide range of applications. Its 16 loop bellow contact type, right-angle orientation, and 2.54mm pitch make it versatile for various design requirements. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, it withstands harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, allow for space-efficient installations. Matte tin termination plating ensures corrosion resistance. Ideal for demanding PCB setups, the ECC08DTMSS189 guarantees high performance and durability.