ECC08DTMT-S189

Heilind Number:SULECC08DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DTMT-S189

Detailed Description

The ECC08DTMTS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust connectivity. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 16 positions and two rows, it provides ample connectivity options. Its loop bellow contact type and matte tin termination plating guarantee long-lasting performance, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial use. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the ECC08DTMTS189 for secure board-to-board connections in your electronic systems.