ECC08DTMT

Heilind Number:SULECC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DTMT

Detailed Description

Introducing the ECC08DTMT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This female connector, featuring two rows and a right-angle orientation, boasts a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount offer secure connections, while the 16 positions and 700 VAC voltage rating cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial, aerospace, and telecommunications systems. With a pitch of 2.54 mm and a tail length of 6.35 mm, it facilitates easy installation on PCBs. Trust the ECC08DTMT for high-speed data transfer and seamless integration in your electronic assemblies.