ECC08MMMT

Heilind Number:SULECC08MMMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08MMMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08MMMT
Amperage:3 A
Gender:Male
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08MMMT

Detailed Description

Introducing the ECC08MMMT, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This male connector features two rows and offers 16 positions, ensuring efficient data transmission. With a pitch of 2.54mm (.1 in) and termination via reliable Wire Wrap method, it guarantees secure and stable connections. The contact material of Phosphor Bronze with Gold plating enhances conductivity and durability, suitable for demanding industrial environments. Operating at a voltage of 700 VAC and a wide temperature range from -65 to 125 °C, it ensures reliable performance under varying conditions. The connector's threaded mount type and orientation of straight make installation easy and convenient. Boasting a tail length of 14.22mm (.56 in) and a compact design with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers versatility in PCB layouts. With termination plating of Matte Tin, it complies with industry standards for RoHS and REACH, ensuring environmental sustainability. Trust the ECC08MMMT for high-speed data transfer and robust connectivity in your electronic systems.