ECC10DCAD-S189

Heilind Number:SULECC10DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCAD-S189

Detailed Description

Introducing the ECC10DCADS189, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 20 contact positions, ensuring reliable connectivity in complex circuit setups. Crafted with a durable combination of PBT and phosphor bronze, it offers exceptional longevity even in harsh operating environments ranging from -65 to 125°C. The gold-plated hairpin contacts guarantee optimal signal transmission, while the 2.54mm pitch and right-angle orientation facilitate seamless PCB integration. With a clearance hole mount and thru-hole termination method, installation is straightforward. Operating at a maximum voltage of 700VAC and 3A, this connector meets stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures soldering reliability. Trusted for its quality and precision, the ECC10DCADS189 is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this essential component.