| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DCAH-S189 |
ECC10DCAH-S189
| Heilind Number: | SULECC10DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the ECC10DCAH-S189 Board To Board PCB Connector. Featuring durable PBT and Phosphor Bronze construction, this female connector offers reliable performance with a 3A amperage rating and 700VAC voltage capacity. Its two rows of Hairpin contacts, plated in gold for optimal conductivity, ensure secure and efficient data transfer. With a right-angle orientation and clearance hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into your PCB layout. Trust in the ECC10DCAHS189 for high-quality, high-reliability connections.

