ECC10DCAH

Heilind Number:SULECC10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCAH

Detailed Description

The ECC10DCAH is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh conditions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, hairpin contact type, and right-angle orientation make it ideal for space-saving installations. With 20 positions and 2 rows, it offers versatility in PCB designs. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it withstands extreme thermal conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact footprint. Compliant with industry standards, this connector is a reliable solution for mission-critical systems.