ECC10DCAI-S189

Heilind Number:SULECC10DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCAI-S189

Detailed Description

Introducing the ECC10DCAI-S189, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and a 700VAC voltage capability, it offers robust power transmission. The female connector with two rows and 20 positions, along with a threaded mount type and thru-hole termination method, guarantees secure and stable PCB connections. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. With a pitch of 2.54mm and a right-angle orientation, it enables efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the ECC10DCAIS189 sets a new standard in board-to-board connectivity.