ECC10DCAT-S189

Heilind Number:SULECC10DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCAT-S189

Detailed Description

The ECC10DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers secure and reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. The connector has two rows, each with 20 positions, and a pitch of 2.54mm. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. The contacts are made of gold-plated phosphor bronze for superior conductivity, while the termination method is through-hole with matte tin plating. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in rugged environments. Perfect for industrial and electronic applications, the ECC10DCAT-S189 guarantees high reliability and performance.