| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DCAT |
ECC10DCAT
| Heilind Number: | SULECC10DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated contacts and hairpin design guarantee optimal signal transmission, while the 2.54mm pitch and 20 positions provide ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the needs of various power and signal applications. Trust the ECC10DCAT for efficient and robust board-to-board connections in your projects.

