ECC10DCBD-S189

Heilind Number:SULECC10DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBD-S189

Detailed Description

The ECC10DCBD-S189 is a high-quality PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated, guaranteeing excellent conductivity. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With 20 positions and 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the board. Overall, the ECC10DCBD-S189 is a reliable solution for board-to-board and card edge connections in various electronic devices.