ECC10DCBD

Heilind Number:SULECC10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DCBD

Detailed Description

Introducing the ECC10DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. The termination method of thru-hole soldering guarantees secure attachment. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the 2.54mm pitch accommodates standard spacing requirements. Rated for up to 700 VAC and 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and 20 positions with .18-inch tail length provide efficient PCB connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it ensures durability and RoHS compliance. The ECC10DCBD belongs to the ECC10DCBD series, meeting the highest standards for performance and reliability. Elevate your PCB designs with this top-of-the-line connector.