ECC10DCBH

Heilind Number:SULECC10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBH

Detailed Description

Introducing the ECC10DCBH, a high-performance right-angle female connector designed for efficient board-to-board PCB and card edge connections. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers 20 positions for seamless connectivity. The termination method through-hole clearance hole and matte tin plating guarantee secure and durable mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC10DCBH is a versatile solution for various electronic applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained environments. Trust in the ECC10DCBH for high-quality, high-reliability connections in your PCB designs.