ECC10DCBI

Heilind Number:SULECC10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBI

Detailed Description

Introducing the ECC10DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. Featuring a threaded mount type and through-hole termination method, installation is secure and hassle-free. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 700 VAC and 3 A. With a compact design and right-angle orientation, it saves space on your PCB while offering 20 positions for versatile connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. Trust the ECC10DCBI for high-reliability connections in your next project.