ECC10DCBN

Heilind Number:SULECC10DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBN

Detailed Description

The ECC10DCBN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional performance in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and stable power transmission. The female connector with two rows and 20 positions, along with a right-angle orientation, allows for easy and secure mating. The termination method of thru-hole soldering and contact plating of gold ensure excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating further enhances its durability. Ideal for high-performance systems, the ECC10DCBN is a reliable solution for your connectivity needs.