ECC10DCBS-S189

Heilind Number:SULECC10DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBS-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this high-quality female connector, with SKU ECC10DCBS-S189, is designed for reliable performance in various electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The connector, with two rows and a side hole mount type, offers easy installation on PCBs. Its Thru Hole termination method, along with gold-plated contact pins, guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With 20 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it provides excellent connectivity while saving space on the board. The Matte Tin termination plating ensures durability and longevity. This connector belongs to the high-performance category of Board To Board PCB Connectors and is ideal for demanding applications that require precision and reliability.