ECC10DCBT-S189

Heilind Number:SULECC10DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBT-S189

Detailed Description

Introducing the ECC10DCBTS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent signal transmission, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows of 20 hairpin contacts in a right-angle orientation, it provides efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC10DCBTS189 for superior performance in your PCB connectivity needs.