ECC10DCBT

Heilind Number:SULECC10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCBT

Detailed Description

The ECC10DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts for optimal conductivity, this connector ensures reliable performance even in harsh environments. With a dual-row configuration and 20 positions, it provides ample connectivity possibilities. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets the needs of power-intensive systems. The right-angle orientation and hairpin contact type make it ideal for space-constrained setups. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Trust the ECC10DCBT for efficient and durable board-to-board connections.