ECC10DCCD-S189

Heilind Number:SULECC10DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DCCD-S189

Detailed Description

Introducing the ECC10DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row design, this connector offers versatility and space-saving benefits. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity and signal integrity, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of various power and signal transmission requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries, from telecommunications to aerospace. Trust in the ECC10DCCDS189 for your connectivity needs.